
EEE-FP1H101AP | |
|---|---|
DigiKey Part Number | P19726TR-ND - Tape & Reel (TR) P19726CT-ND - Cut Tape (CT) P19726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1H101AP |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1H101AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 435.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M50F24VT-F | Cornell Dubilier Knowles | 45.854 | 338-4225-1-ND | kr.28.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.37000 | kr.7.37 |
| 10 | kr.4.67900 | kr.46.79 |
| 50 | kr.3.56660 | kr.178.33 |
| 100 | kr.3.21330 | kr.321.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.55784 | kr.1,278.92 |
| 1.000 | kr.2.36984 | kr.2,369.84 |
| 1.500 | kr.2.27495 | kr.3,412.43 |
| 2.500 | kr.2.16914 | kr.5,422.85 |
| 3.500 | kr.2.10695 | kr.7,374.32 |
| 5.000 | kr.2.04687 | kr.10,234.35 |
| Unit Price without VAT: | kr.7.37000 |
|---|---|
| Unit Price with VAT: | kr.9.21250 |

