330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP1E331AP

DigiKey Part Number
PCE4439TR-ND - Tape & Reel (TR)
PCE4439CT-ND - Cut Tape (CT)
PCE4439DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP1E331AP
Description
CAP ALUM 330UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP1E331AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1E331APPanasonic Industry1.988PCE4417CT-NDkr.6.79000Direct
EEE-FK1E331PPanasonic Industry59.714PCE3803CT-NDkr.5.70000Direct
EEE-FK1E331GPPanasonic Industry395PCE4318CT-NDkr.6.67000Upgrade
EEE-FT1V331GPPanasonic Industry7PCE5118CT-NDkr.8.33000Upgrade
25TKV330M8X10.5Rubycon1.9501189-2071-1-NDkr.8.14000Direct
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.67000kr.6.67
10kr.4.21100kr.42.11
50kr.3.19740kr.159.87
100kr.2.87550kr.287.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.27876kr.1,139.38
1.000kr.2.10722kr.2,107.22
1.500kr.2.02065kr.3,030.97
2.500kr.1.92408kr.4,810.20
3.500kr.1.86731kr.6,535.59
5.000kr.1.81247kr.9,062.35
Manufacturers Standard Package
Unit Price without VAT:kr.6.67000
Unit Price with VAT:kr.8.33750