220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP1E221AP

DigiKey Part Number
PCE4548TR-ND - Tape & Reel (TR)
PCE4548CT-ND - Cut Tape (CT)
PCE4548DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP1E221AP
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP1E221AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FT1H221APPanasonic Industry10.199PCE5025CT-NDkr.7.69000Upgrade
EEE-FT1H221GPPanasonic Industry17PCE5120CT-NDkr.8.33000Upgrade
25TKV220M8X10.5Rubycon5371189-2070-1-NDkr.8.14000Direct
25TZV220M8X10.5Rubycon5711189-2442-1-NDkr.5.00000Direct
AFK227M25F24T-FCornell Dubilier Knowles56.798338-2171-1-NDkr.9.62000Direct
In-Stock: 1.590
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.37000kr.7.37
10kr.4.68600kr.46.86
50kr.3.57040kr.178.52
100kr.3.21720kr.321.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.56092kr.1,280.46
1.000kr.2.37279kr.2,372.79
1.500kr.2.27777kr.3,416.65
2.500kr.2.17189kr.5,429.72
3.500kr.2.10964kr.7,383.74
5.000kr.2.04951kr.10,247.55
Manufacturers Standard Package
Unit Price without VAT:kr.7.37000
Unit Price with VAT:kr.9.21250