
EEE-FP1E151AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1E151ALTR-ND - Tape & Reel (TR) 10-EEE-FP1E151ALCT-ND - Cut Tape (CT) 10-EEE-FP1E151ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E151AL |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E151AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.46000 | kr.7.46 |
| 10 | kr.4.75800 | kr.47.58 |
| 50 | kr.3.62780 | kr.181.39 |
| 100 | kr.3.27030 | kr.327.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.60440 | kr.1,302.20 |
| 1.000 | kr.2.41363 | kr.2,413.63 |
| 1.500 | kr.2.31729 | kr.3,475.93 |
| 2.500 | kr.2.20989 | kr.5,524.73 |
| 3.500 | kr.2.14677 | kr.7,513.70 |
| 5.000 | kr.2.08579 | kr.10,428.95 |
| Unit Price without VAT: | kr.7.46000 |
|---|---|
| Unit Price with VAT: | kr.9.32500 |

