
EEE-FP1A681AP | |
|---|---|
DigiKey Part Number | PCE4433TR-ND - Tape & Reel (TR) PCE4433CT-ND - Cut Tape (CT) PCE4433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1A681AP |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1A681AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.59000 | kr.45.90 |
| 50 | kr.3.49720 | kr.174.86 |
| 100 | kr.3.15100 | kr.315.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.50722 | kr.1,253.61 |
| 1.000 | kr.2.32260 | kr.2,322.60 |
| 1.500 | kr.2.22940 | kr.3,344.10 |
| 2.500 | kr.2.12550 | kr.5,313.75 |
| 3.500 | kr.2.06443 | kr.7,225.51 |
| 5.000 | kr.2.00542 | kr.10,027.10 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

