
EEE-FP1A681AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1A681ALTR-ND - Tape & Reel (TR) 10-EEE-FP1A681ALCT-ND - Cut Tape (CT) 10-EEE-FP1A681ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1A681AL |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1A681AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.69200 | kr.46.92 |
| 50 | kr.3.57700 | kr.178.85 |
| 100 | kr.3.22450 | kr.322.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.56796 | kr.1,283.98 |
| 1.000 | kr.2.37985 | kr.2,379.85 |
| 1.500 | kr.2.28485 | kr.3,427.28 |
| 2.500 | kr.2.17896 | kr.5,447.40 |
| 3.500 | kr.2.11673 | kr.7,408.56 |
| 5.000 | kr.2.05659 | kr.10,282.95 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

