1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP0J152AV

DigiKey Part Number
P124746TR-ND - Tape & Reel (TR)
P124746CT-ND - Cut Tape (CT)
P124746DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP0J152AV
Description
CAP ALUM 1500UF 20% 6.3V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP0J152AV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
833 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.51000kr.11.51
10kr.7.49700kr.74.97
50kr.5.81920kr.290.96
100kr.5.28870kr.528.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.29460kr.2,147.30
1.000kr.4.01213kr.4,012.13
1.500kr.3.86962kr.5,804.43
2.500kr.3.71075kr.9,276.88
3.500kr.3.61743kr.12,661.01
5.000kr.3.52723kr.17,636.15
Manufacturers Standard Package
Unit Price without VAT:kr.11.51000
Unit Price with VAT:kr.14.38750