
EEE-FP0J101AP | |
|---|---|
DigiKey Part Number | PCE4513TR-ND - Tape & Reel (TR) PCE4513CT-ND - Cut Tape (CT) PCE4513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP0J101AP |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP0J101AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.62300 | kr.26.23 |
| 50 | kr.1.95600 | kr.97.80 |
| 100 | kr.1.74510 | kr.174.51 |
| 500 | kr.1.37974 | kr.689.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.24131 | kr.1,241.31 |
| 2.000 | kr.1.14728 | kr.2,294.56 |
| 3.000 | kr.1.09981 | kr.3,299.43 |
| 5.000 | kr.1.04689 | kr.5,234.45 |
| 7.000 | kr.1.01577 | kr.7,110.39 |
| 10.000 | kr.0.98572 | kr.9,857.20 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

