
EEE-FN1V680UV | |
|---|---|
DigiKey Part Number | 10-EEE-FN1V680UVTR-ND - Tape & Reel (TR) 10-EEE-FN1V680UVCT-ND - Cut Tape (CT) 10-EEE-FN1V680UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1V680UV |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1V680UV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.5.04000 | kr.50.40 |
| 50 | kr.3.85480 | kr.192.74 |
| 100 | kr.3.47810 | kr.347.81 |
| 500 | kr.2.83068 | kr.1,415.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.57848 | kr.2,578.48 |
| 2.000 | kr.2.41206 | kr.4,824.12 |
| 3.000 | kr.2.32811 | kr.6,984.33 |
| 5.000 | kr.2.23451 | kr.11,172.55 |
| 7.000 | kr.2.17950 | kr.15,256.50 |
| 10.000 | kr.2.12637 | kr.21,263.70 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |

