
EEE-FN1V561UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN1V561UPTR-ND - Tape & Reel (TR) 10-EEE-FN1V561UPCT-ND - Cut Tape (CT) 10-EEE-FN1V561UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1V561UP |
Description | CAP ALUM 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1V561UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.74200 | kr.47.42 |
| 50 | kr.3.61640 | kr.180.82 |
| 100 | kr.3.26000 | kr.326.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.59776 | kr.1,298.88 |
| 1.000 | kr.2.40787 | kr.2,407.87 |
| 1.500 | kr.2.31207 | kr.3,468.10 |
| 2.500 | kr.2.20520 | kr.5,513.00 |
| 3.500 | kr.2.14238 | kr.7,498.33 |
| 5.000 | kr.2.08171 | kr.10,408.55 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

