220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1V221L

DigiKey Part Number
10-EEE-FN1V221LTR-ND - Tape & Reel (TR)
10-EEE-FN1V221LCT-ND - Cut Tape (CT)
10-EEE-FN1V221LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1V221L
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1V221L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1V221GPPanasonic Industry84PCE4321CT-NDkr.0.97000Direct
EEE-FK1V221ALPanasonic Industry55510-EEE-FK1V221ALCT-NDkr.0.93000Parametric Equivalent
EEE-FK1V221GLPanasonic Industry60410-EEE-FK1V221GLCT-NDkr.0.99000Parametric Equivalent
EEE-FK1V221PPanasonic Industry133PCE3839CT-NDkr.0.76000Parametric Equivalent
EEE-FP1V221ALPanasonic Industry97010-EEE-FP1V221ALCT-NDkr.0.99000Parametric Equivalent
In-Stock: 230
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.90500kr.39.05
50kr.2.95580kr.147.79
100kr.2.65580kr.265.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.09842kr.1,049.21
1.000kr.1.93807kr.1,938.07
1.500kr.1.85715kr.2,785.72
2.500kr.1.76696kr.4,417.40
3.500kr.1.71390kr.5,998.65
5.000kr.1.66265kr.8,313.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750