
EEE-FN1K220P | |
|---|---|
DigiKey Part Number | 10-EEE-FN1K220PTR-ND - Tape & Reel (TR) 10-EEE-FN1K220PCT-ND - Cut Tape (CT) 10-EEE-FN1K220PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1K220P |
Description | CAP ALUM 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1K220P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 84.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.76000 | kr.37.60 |
| 50 | kr.2.84040 | kr.142.02 |
| 100 | kr.2.54990 | kr.254.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.01156 | kr.1,005.78 |
| 1.000 | kr.1.85661 | kr.1,856.61 |
| 1.500 | kr.1.77833 | kr.2,667.49 |
| 2.500 | kr.1.69111 | kr.4,227.77 |
| 3.500 | kr.1.63981 | kr.5,739.34 |
| 5.000 | kr.1.59026 | kr.7,951.30 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

