
EEE-FN1J470L | |
|---|---|
DigiKey Part Number | 10-EEE-FN1J470LTR-ND - Tape & Reel (TR) 10-EEE-FN1J470LCT-ND - Cut Tape (CT) 10-EEE-FN1J470LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1J470L |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1J470L Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 162.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 650mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.90500 | kr.39.05 |
| 50 | kr.2.95580 | kr.147.79 |
| 100 | kr.2.65580 | kr.265.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.09842 | kr.1,049.21 |
| 1.000 | kr.1.93807 | kr.1,938.07 |
| 1.500 | kr.1.85715 | kr.2,785.72 |
| 2.500 | kr.1.76696 | kr.4,417.40 |
| 3.500 | kr.1.71390 | kr.5,998.65 |
| 5.000 | kr.1.66265 | kr.8,313.25 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

