
EEE-FN1J121UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN1J121UPTR-ND - Tape & Reel (TR) 10-EEE-FN1J121UPCT-ND - Cut Tape (CT) 10-EEE-FN1J121UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1J121UP |
Description | CAP ALUM 120UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 350mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1J121UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 350mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.74200 | kr.47.42 |
| 50 | kr.3.61640 | kr.180.82 |
| 100 | kr.3.26000 | kr.326.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.59776 | kr.1,298.88 |
| 1.000 | kr.2.40787 | kr.2,407.87 |
| 1.500 | kr.2.31207 | kr.3,468.10 |
| 2.500 | kr.2.20520 | kr.5,513.00 |
| 3.500 | kr.2.14238 | kr.7,498.33 |
| 5.000 | kr.2.08171 | kr.10,408.55 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

