120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 350mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1J121UL

DigiKey Part Number
10-EEE-FN1J121ULTR-ND - Tape & Reel (TR)
10-EEE-FN1J121ULCT-ND - Cut Tape (CT)
10-EEE-FN1J121ULDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1J121UL
Description
CAP ALUM 120UF 20% 63V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 350mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1J121UL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
400 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
350mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1J121SLPanasonic Industry62410-EEE-FK1J121SLCT-NDkr.8.37000Parametric Equivalent
EEE-FN1J121UPPanasonic Industry2.66710-EEE-FN1J121UPCT-NDkr.7.42000Parametric Equivalent
In-Stock: 277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.4.92600kr.49.26
50kr.3.76340kr.188.17
100kr.3.39440kr.339.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.70946kr.1,354.73
1.000kr.2.51311kr.2,513.11
1.500kr.2.41402kr.3,621.03
2.500kr.2.30358kr.5,758.95
3.500kr.2.23862kr.7,835.17
5.000kr.2.17590kr.10,879.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250