
EEE-FN1H470XL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1H470XLTR-ND - Tape & Reel (TR) 10-EEE-FN1H470XLCT-ND - Cut Tape (CT) 10-EEE-FN1H470XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1H470XL |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1H470XL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 126.75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 680mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.49000 | kr.4.49 |
| 10 | kr.2.80100 | kr.28.01 |
| 50 | kr.2.09360 | kr.104.68 |
| 100 | kr.1.86920 | kr.186.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.35251 | kr.1,217.26 |
| 1.800 | kr.1.25006 | kr.2,250.11 |
| 2.700 | kr.1.19834 | kr.3,235.52 |
| 4.500 | kr.1.14068 | kr.5,133.06 |
| 6.300 | kr.1.10679 | kr.6,972.78 |
| 9.000 | kr.1.07404 | kr.9,666.36 |
| Unit Price without VAT: | kr.4.49000 |
|---|---|
| Unit Price with VAT: | kr.5.61250 |

