Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FN1H181UL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1H181ULTR-ND - Tape & Reel (TR) 10-EEE-FN1H181ULCT-ND - Cut Tape (CT) 10-EEE-FN1H181ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1H181UL |
Description | CAP ALUM 180UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1H181UL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 227.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H181SL | Panasonic Industry | 0 | 10-EEE-FK1H181SLCT-ND | kr.7.23000 | Parametric Equivalent |
| EEE-FK1H181SP | Panasonic Industry | 3.301 | P18966CT-ND | kr.7.10000 | Parametric Equivalent |
| EEE-FN1H181UP | Panasonic Industry | 2.822 | 10-EEE-FN1H181UPCT-ND | kr.6.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.33700 | kr.43.37 |
| 50 | kr.3.29800 | kr.164.90 |
| 100 | kr.2.96840 | kr.296.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.35608 | kr.1,178.04 |
| 1.000 | kr.2.18033 | kr.2,180.33 |
| 1.500 | kr.2.09161 | kr.3,137.42 |
| 2.500 | kr.1.99269 | kr.4,981.73 |
| 3.500 | kr.1.93451 | kr.6,770.78 |
| 5.000 | kr.1.87835 | kr.9,391.75 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |




