
EEE-FN1E681UV | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E681UVTR-ND - Tape & Reel (TR) 10-EEE-FN1E681UVCT-ND - Cut Tape (CT) 10-EEE-FN1E681UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E681UV |
Description | CAP ALUM 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E681UV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.7.22100 | kr.72.21 |
| 50 | kr.5.59700 | kr.279.85 |
| 100 | kr.5.08340 | kr.508.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.12378 | kr.2,061.89 |
| 1.000 | kr.3.85098 | kr.3,850.98 |
| 1.500 | kr.3.71338 | kr.5,570.07 |
| 2.500 | kr.3.55994 | kr.8,899.85 |
| 3.500 | kr.3.46974 | kr.12,144.09 |
| 5.000 | kr.3.38264 | kr.16,913.20 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |

