
EEE-FN1E221P | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E221PTR-ND - Tape & Reel (TR) 10-EEE-FN1E221PCT-ND - Cut Tape (CT) 10-EEE-FN1E221PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E221P |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E221P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.76000 | kr.37.60 |
| 50 | kr.2.84040 | kr.142.02 |
| 100 | kr.2.54990 | kr.254.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.01156 | kr.1,005.78 |
| 1.000 | kr.1.85661 | kr.1,856.61 |
| 1.500 | kr.1.77833 | kr.2,667.49 |
| 2.500 | kr.1.69111 | kr.4,227.77 |
| 3.500 | kr.1.63981 | kr.5,739.34 |
| 5.000 | kr.1.59026 | kr.7,951.30 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

