10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1C100R

DigiKey Part Number
10-EEE-FN1C100RTR-ND - Tape & Reel (TR)
10-EEE-FN1C100RCT-ND - Cut Tape (CT)
10-EEE-FN1C100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1C100R
Description
CAP ALUM 10UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1C100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
58.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
90 mA @ 100 kHz
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
ESR (Equivalent Series Resistance)
1.35Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.811
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.62300kr.16.23
50kr.1.19060kr.59.53
100kr.1.05310kr.105.31
500kr.0.81660kr.408.30
1.000kr.0.74178kr.741.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.66707kr.1,334.14
4.000kr.0.61623kr.2,464.92
6.000kr.0.59058kr.3,543.48
10.000kr.0.56198kr.5,619.80
14.000kr.0.54517kr.7,632.38
20.000kr.0.52893kr.10,578.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500