
EEE-FN1A681V | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A681VTR-ND - Tape & Reel (TR) 10-EEE-FN1A681VCT-ND - Cut Tape (CT) 10-EEE-FN1A681VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A681V |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A681V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.6.30200 | kr.63.02 |
| 50 | kr.4.86020 | kr.243.01 |
| 100 | kr.4.40440 | kr.440.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.55256 | kr.1,776.28 |
| 1.000 | kr.3.30967 | kr.3,309.67 |
| 1.500 | kr.3.18712 | kr.4,780.68 |
| 2.500 | kr.3.05053 | kr.7,626.33 |
| 3.500 | kr.2.97022 | kr.10,395.77 |
| 5.000 | kr.2.89266 | kr.14,463.30 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

