
EEE-FN1A681L | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A681LTR-ND - Tape & Reel (TR) 10-EEE-FN1A681LCT-ND - Cut Tape (CT) 10-EEE-FN1A681LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A681L |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A681L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.90500 | kr.39.05 |
| 50 | kr.2.95580 | kr.147.79 |
| 100 | kr.2.65580 | kr.265.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.09842 | kr.1,049.21 |
| 1.000 | kr.1.93807 | kr.1,938.07 |
| 1.500 | kr.1.85715 | kr.2,785.72 |
| 2.500 | kr.1.76696 | kr.4,417.40 |
| 3.500 | kr.1.71390 | kr.5,998.65 |
| 5.000 | kr.1.66265 | kr.8,313.25 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

