
EEE-FN0J221V | |
|---|---|
DigiKey Part Number | 10-EEE-FN0J221VTR-ND - Tape & Reel (TR) 10-EEE-FN0J221VCT-ND - Cut Tape (CT) 10-EEE-FN0J221VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN0J221V |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN0J221V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.85000 | kr.48.50 |
| 50 | kr.3.70260 | kr.185.13 |
| 100 | kr.3.33930 | kr.333.93 |
| 500 | kr.2.71314 | kr.1,356.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.46975 | kr.2,469.75 |
| 2.000 | kr.2.30878 | kr.4,617.56 |
| 3.000 | kr.2.22756 | kr.6,682.68 |
| 5.000 | kr.2.13706 | kr.10,685.30 |
| 7.000 | kr.2.08386 | kr.14,587.02 |
| 10.000 | kr.2.03247 | kr.20,324.70 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

