470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FKJ471XSL

DigiKey Part Number
10-EEE-FKJ471XSLTR-ND - Tape & Reel (TR)
10-EEE-FKJ471XSLCT-ND - Cut Tape (CT)
10-EEE-FKJ471XSLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FKJ471XSL
Description
CAP ALUM 470UF 20% 6.3V SMD
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FKJ471XSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
182 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
280 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FKJ471XSPPanasonic Industry2.979P18944CT-NDkr.5.14000Parametric Equivalent
EEE-FNJ471XULPanasonic Industry1.50410-EEE-FNJ471XULCT-NDkr.4.88000Parametric Equivalent
EEE-FNJ471XUPPanasonic Industry36810-EEE-FNJ471XUPCT-NDkr.4.76000Parametric Equivalent
EEE-FTA471XALPanasonic Industry96710-EEE-FTA471XALCT-NDkr.6.34000Parametric Equivalent
EEE-FTA471XAPPanasonic Industry16.473P15094CT-NDkr.6.15000Parametric Equivalent
In-Stock: 581
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.34100kr.33.41
50kr.2.51700kr.125.85
100kr.2.25450kr.225.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.1.64931kr.1,484.38
1.800kr.1.52970kr.2,753.46
2.700kr.1.46931kr.3,967.14
4.500kr.1.40201kr.6,309.05
6.300kr.1.36245kr.8,583.43
9.000kr.1.32423kr.11,918.07
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250