
EEE-FKJ101UAR | |
|---|---|
DigiKey Part Number | PCE4376TR-ND - Tape & Reel (TR) PCE4376CT-ND - Cut Tape (CT) PCE4376DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKJ101UAR |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKJ101UAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C101SR | Panasonic Industry | 5.610 | PCE5157CT-ND | kr.0.48000 | Upgrade |
| EEE-FT1C101AR | Panasonic Industry | 3.548 | P15086CT-ND | kr.0.52000 | Upgrade |
| EEE-FK0J101AP | Panasonic Industry | 12.208 | PCE4377CT-ND | kr.0.51000 | Similar |
| EEE-FK0J101UR | Panasonic Industry | 22.891 | PCE3762CT-ND | kr.0.38000 | Parametric Equivalent |
| EEE-FN0J101R | Panasonic Industry | 9.752 | 10-EEE-FN0J101RCT-ND | kr.0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.09900 | kr.20.99 |
| 50 | kr.1.55340 | kr.77.67 |
| 100 | kr.1.38020 | kr.138.02 |
| 500 | kr.1.08160 | kr.540.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.96920 | kr.969.20 |
| 2.000 | kr.0.89223 | kr.1,784.46 |
| 3.000 | kr.0.85339 | kr.2,560.17 |
| 5.000 | kr.0.81005 | kr.4,050.25 |
| 7.000 | kr.0.78458 | kr.5,492.06 |
| 10.000 | kr.0.75997 | kr.7,599.70 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

