
EEE-FKE151XSL | |
|---|---|
DigiKey Part Number | 10-EEE-FKE151XSLTR-ND - Tape & Reel (TR) 10-EEE-FKE151XSLCT-ND - Cut Tape (CT) 10-EEE-FKE151XSLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKE151XSL |
Description | CAP ALUM 150UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKE151XSL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FKE151XSP | Panasonic Industry | 1.637 | P18955CT-ND | kr.0.69000 | Parametric Equivalent |
| EEE-FNE151XUL | Panasonic Industry | 0 | 10-EEE-FNE151XULCT-ND | kr.0.65000 | Parametric Equivalent |
| EEE-FNE151XUP | Panasonic Industry | 8.582 | 10-EEE-FNE151XUPCT-ND | kr.0.64000 | Parametric Equivalent |
| EEE-FTE151XAL | Panasonic Industry | 2.393 | 10-EEE-FTE151XALCT-ND | kr.0.85000 | Parametric Equivalent |
| EEE-FTE151XAP | Panasonic Industry | 2.177 | PCE5008CT-ND | kr.0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.34100 | kr.33.41 |
| 50 | kr.2.51700 | kr.125.85 |
| 100 | kr.2.25450 | kr.225.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.64931 | kr.1,484.38 |
| 1.800 | kr.1.52970 | kr.2,753.46 |
| 2.700 | kr.1.46931 | kr.3,967.14 |
| 4.500 | kr.1.40201 | kr.6,309.05 |
| 6.300 | kr.1.36245 | kr.8,583.43 |
| 9.000 | kr.1.32423 | kr.11,918.07 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

