
EEE-FKC271XSP | |
|---|---|
DigiKey Part Number | P18951TR-ND - Tape & Reel (TR) P18951CT-ND - Cut Tape (CT) P18951DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKC271XSP |
Description | CAP ALUM 270UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKC271XSP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.22100 | kr.32.21 |
| 50 | kr.2.41940 | kr.120.97 |
| 100 | kr.2.16570 | kr.216.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.58063 | kr.1,422.57 |
| 1.800 | kr.1.46500 | kr.2,637.00 |
| 2.700 | kr.1.40661 | kr.3,797.85 |
| 4.500 | kr.1.34153 | kr.6,036.88 |
| 6.300 | kr.1.30327 | kr.8,210.60 |
| 9.000 | kr.1.26630 | kr.11,396.70 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

