
EEE-FK2A330V | |
|---|---|
DigiKey Part Number | P124612TR-ND - Tape & Reel (TR) P124612CT-ND - Cut Tape (CT) P124612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK2A330V |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK2A330V Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK2A330L | Panasonic Industry | 1.000 | 10-EEE-FK2A330LCT-ND | kr.7.23000 | Parametric Equivalent |
| EEE-FK2A330P | Panasonic Industry | 13.077 | PCE3846CT-ND | kr.6.66000 | Parametric Equivalent |
| EEE-FN2A330L | Panasonic Industry | 945 | 10-EEE-FN2A330LCT-ND | kr.6.91000 | Parametric Equivalent |
| EEE-FN2A330P | Panasonic Industry | 65 | 10-EEE-FN2A330PCT-ND | kr.6.66000 | Parametric Equivalent |
| UCD2A330MNL1GS | Nichicon | 1.303 | 493-6435-1-ND | kr.4.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.29700 | kr.72.97 |
| 50 | kr.5.65900 | kr.282.95 |
| 100 | kr.5.14110 | kr.514.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.17236 | kr.2,086.18 |
| 1.000 | kr.3.89707 | kr.3,897.07 |
| 1.500 | kr.3.75818 | kr.5,637.27 |
| 2.500 | kr.3.60333 | kr.9,008.33 |
| 3.500 | kr.3.51231 | kr.12,293.08 |
| 5.000 | kr.3.42442 | kr.17,122.10 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

