
EEE-FK1V680SP | |
|---|---|
DigiKey Part Number | P18959TR-ND - Tape & Reel (TR) P18959CT-ND - Cut Tape (CT) P18959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V680SP |
Description | CAP ALUM 68UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V680SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.52300 | kr.25.23 |
| 50 | kr.1.88300 | kr.94.15 |
| 100 | kr.1.67820 | kr.167.82 |
| 500 | kr.1.32594 | kr.662.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.19243 | kr.1,192.43 |
| 2.000 | kr.1.10158 | kr.2,203.16 |
| 3.000 | kr.1.05574 | kr.3,167.22 |
| 5.000 | kr.1.00462 | kr.5,023.10 |
| 7.000 | kr.0.97458 | kr.6,822.06 |
| 10.000 | kr.0.94555 | kr.9,455.50 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

