330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V331P

DigiKey Part Number
PCE3841TR-ND - Tape & Reel (TR)
PCE3841CT-ND - Cut Tape (CT)
PCE3841DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1V331P
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1V331P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
637.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Active
Impedance
80 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FT1H331APPanasonic Industry30.863PCE5026CT-NDkr.1.44000Upgrade
EEE-FT1H331GPPanasonic Industry2PCE5121CT-NDkr.1.69000Upgrade
AFK337M35G24VT-FCornell Dubilier Knowles1.590338-AFK337M35G24VT-FCT-NDkr.3.98000Direct
35TLV330M10X10.5Rubycon2.4341189-2106-1-NDkr.0.96000Upgrade
UCD1V331MNL1GSNichicon30.055493-6425-1-NDkr.0.90000Upgrade
In-Stock: 8.423
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.41000kr.6.41
10kr.4.06400kr.40.64
50kr.3.07800kr.153.90
100kr.2.76660kr.276.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.18864kr.1,094.32
1.000kr.2.02255kr.2,022.55
1.500kr.1.93864kr.2,907.96
2.500kr.1.84516kr.4,612.90
3.500kr.1.79017kr.6,265.60
5.000kr.1.73706kr.8,685.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.41000
Unit Price with VAT:kr.8.01250