
EEE-FK1V331AP | |
|---|---|
DigiKey Part Number | PCE4429TR-ND - Tape & Reel (TR) PCE4429CT-ND - Cut Tape (CT) PCE4429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V331AP |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V331AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.81800 | kr.48.18 |
| 50 | kr.3.67720 | kr.183.86 |
| 100 | kr.3.31580 | kr.331.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.64390 | kr.1,321.95 |
| 1.000 | kr.2.45142 | kr.2,451.42 |
| 1.500 | kr.2.35421 | kr.3,531.32 |
| 2.500 | kr.2.24586 | kr.5,614.65 |
| 3.500 | kr.2.18217 | kr.7,637.60 |
| 5.000 | kr.2.12064 | kr.10,603.20 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

