33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V330V

DigiKey Part Number
10-EEE-FK1V330VTR-ND - Tape & Reel (TR)
10-EEE-FK1V330VCT-ND - Cut Tape (CT)
10-EEE-FK1V330VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1V330V
Description
CAP ALUM 33UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1V330V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
240 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.252" (6.40mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1V330ALPanasonic Industry1.58610-EEE-FK1V330ALCT-NDkr.3.97000Parametric Equivalent
EEE-FK1V330APPanasonic Industry1.237PCE4423CT-NDkr.3.85000Parametric Equivalent
EEE-FK1V330AVPanasonic Industry597P124716CT-NDkr.7.88000Parametric Equivalent
EEE-FK1V330PPanasonic Industry9.383PCE3840CT-NDkr.3.27000Parametric Equivalent
EEE-FN1H330LPanasonic Industry1.98010-EEE-FN1H330LCT-NDkr.3.91000Parametric Equivalent
In-Stock: 971
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.69000kr.7.69
10kr.4.92300kr.49.23
50kr.3.75620kr.187.81
100kr.3.38770kr.338.77
500kr.2.75258kr.1,376.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.50580kr.2,505.80
2.000kr.2.34260kr.4,685.20
3.000kr.2.26027kr.6,780.81
5.000kr.2.16850kr.10,842.50
7.000kr.2.11457kr.14,801.99
10.000kr.2.06249kr.20,624.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.69000
Unit Price with VAT:kr.9.61250