Direct
Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEE-FK1V221AP | |
|---|---|
DigiKey Part Number | PCE4428TR-ND - Tape & Reel (TR) PCE4428CT-ND - Cut Tape (CT) PCE4428DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V221AP |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V221AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.86700 | kr.38.67 |
| 50 | kr.2.92520 | kr.146.26 |
| 100 | kr.2.62730 | kr.262.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.07520 | kr.1,037.60 |
| 1.000 | kr.1.91627 | kr.1,916.27 |
| 1.500 | kr.1.83607 | kr.2,754.11 |
| 2.500 | kr.1.74662 | kr.4,366.55 |
| 3.500 | kr.1.69405 | kr.5,929.18 |
| 5.000 | kr.1.64325 | kr.8,216.25 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |














