
EEE-FK1V220AR | |
|---|---|
DigiKey Part Number | PCE4422TR-ND - Tape & Reel (TR) PCE4422CT-ND - Cut Tape (CT) PCE4422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V220AR |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V220AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.09900 | kr.20.99 |
| 50 | kr.1.55340 | kr.77.67 |
| 100 | kr.1.38020 | kr.138.02 |
| 500 | kr.1.08160 | kr.540.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.96920 | kr.969.20 |
| 2.000 | kr.0.89223 | kr.1,784.46 |
| 3.000 | kr.0.85339 | kr.2,560.17 |
| 5.000 | kr.0.81005 | kr.4,050.25 |
| 7.000 | kr.0.78458 | kr.5,492.06 |
| 10.000 | kr.0.75997 | kr.7,599.70 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

