
EEE-FK1V152AM | |
|---|---|
DigiKey Part Number | PCE4861TR-ND - Tape & Reel (TR) PCE4861CT-ND - Cut Tape (CT) PCE4861DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V152AM |
Description | CAP ALUM 1500UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V152AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.48000 | kr.16.48 |
| 10 | kr.10.93000 | kr.109.30 |
| 50 | kr.8.61740 | kr.430.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.7.53800 | kr.942.25 |
| 250 | kr.6.97576 | kr.1,743.94 |
| 375 | kr.6.69216 | kr.2,509.56 |
| 625 | kr.6.37590 | kr.3,984.94 |
| 875 | kr.6.19001 | kr.5,416.26 |
| 1.250 | kr.6.01037 | kr.7,512.96 |
| Unit Price without VAT: | kr.16.48000 |
|---|---|
| Unit Price with VAT: | kr.20.60000 |

