
EEE-FK1K4R7L | |
|---|---|
DigiKey Part Number | 10-EEE-FK1K4R7LTR-ND - Tape & Reel (TR) 10-EEE-FK1K4R7LCT-ND - Cut Tape (CT) 10-EEE-FK1K4R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K4R7L |
Description | CAP ALUM 4.7UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K4R7L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 40 mA @ 100 kHz |
Part Status Active | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.36500 | kr.23.65 |
| 50 | kr.1.75620 | kr.87.81 |
| 100 | kr.1.56410 | kr.156.41 |
| 500 | kr.1.23212 | kr.616.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.10665 | kr.1,106.65 |
| 2.000 | kr.1.02106 | kr.2,042.12 |
| 3.000 | kr.0.97788 | kr.2,933.64 |
| 5.000 | kr.0.92970 | kr.4,648.50 |
| 7.000 | kr.0.90138 | kr.6,309.66 |
| 10.000 | kr.0.87402 | kr.8,740.20 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

