
EEE-FK1K3R3R | |
|---|---|
DigiKey Part Number | PCE3830TR-ND - Tape & Reel (TR) PCE3830CT-ND - Cut Tape (CT) PCE3830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K3R3R |
Description | CAP ALUM 3.3UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K3R3R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 25 mA @ 100 kHz |
Part Status Active | Impedance 5 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.00300 | kr.20.03 |
| 50 | kr.1.48100 | kr.74.05 |
| 100 | kr.1.31560 | kr.131.56 |
| 500 | kr.1.02898 | kr.514.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.92133 | kr.921.33 |
| 2.000 | kr.0.84744 | kr.1,694.88 |
| 3.000 | kr.0.81013 | kr.2,430.39 |
| 5.000 | kr.0.76852 | kr.3,842.60 |
| 7.000 | kr.0.74406 | kr.5,208.42 |
| 10.000 | kr.0.72043 | kr.7,204.30 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

