
EEE-FK1J101P | |
|---|---|
DigiKey Part Number | PCE3819TR-ND - Tape & Reel (TR) PCE3819CT-ND - Cut Tape (CT) PCE3819DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J101P |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.17800 | kr.41.78 |
| 50 | kr.3.17000 | kr.158.50 |
| 100 | kr.2.85050 | kr.285.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.25906 | kr.1,129.53 |
| 1.000 | kr.2.08916 | kr.2,089.16 |
| 1.500 | kr.2.00331 | kr.3,004.96 |
| 2.500 | kr.1.90763 | kr.4,769.07 |
| 3.500 | kr.1.85139 | kr.6,479.87 |
| 5.000 | kr.1.79705 | kr.8,985.25 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

