33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1H330P

DigiKey Part Number
PCE3813TR-ND - Tape & Reel (TR)
PCE3813CT-ND - Cut Tape (CT)
PCE3813DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1H330P
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1H330P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
146.3 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
195 mA @ 100 kHz
Part Status
Active
Impedance
680 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.256" (6.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1H330XPPanasonic Industry728PCE3814CT-NDkr.4.49000Similar
EEE-FK1H330LPanasonic Industry1.87010-EEE-FK1H330LCT-NDkr.5.32000Parametric Equivalent
AFK336M50X16T-FCornell Dubilier Knowles376338-2181-1-NDkr.7.88000Similar
EMVY500ARA330MF80GChemi-Con168565-EMVY500ARA330MF80GCT-NDkr.4.10000Similar
UUD1H330MCL1GSNichicon4.500493-2302-1-NDkr.3.53000Similar
In-Stock: 734
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.68000kr.4.68
10kr.2.94200kr.29.42
50kr.2.20120kr.110.06
100kr.1.96790kr.196.79
500kr.1.56378kr.781.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.41007kr.1,410.07
2.000kr.1.30607kr.2,612.14
3.000kr.1.25358kr.3,760.74
5.000kr.1.19507kr.5,975.35
7.000kr.1.16067kr.8,124.69
10.000kr.1.12744kr.11,274.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.68000
Unit Price with VAT:kr.5.85000