
EEE-FK1H330L | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H330LTR-ND - Tape & Reel (TR) 10-EEE-FK1H330LCT-ND - Cut Tape (CT) 10-EEE-FK1H330LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H330L |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H330L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 146.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.32900 | kr.33.29 |
| 50 | kr.2.50300 | kr.125.15 |
| 100 | kr.2.24250 | kr.224.25 |
| 500 | kr.1.79270 | kr.896.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.62057 | kr.1,620.57 |
| 2.000 | kr.1.50477 | kr.3,009.54 |
| 3.000 | kr.1.44632 | kr.4,338.96 |
| 5.000 | kr.1.38118 | kr.6,905.90 |
| 7.000 | kr.1.34289 | kr.9,400.23 |
| 10.000 | kr.1.30590 | kr.13,059.00 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

