
EEE-FK1H221V | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H221VTR-ND - Tape & Reel (TR) 10-EEE-FK1H221VCT-ND - Cut Tape (CT) 10-EEE-FK1H221VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H221V |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H221V Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.09000 | kr.11.09 |
| 10 | kr.7.21100 | kr.72.11 |
| 50 | kr.5.58960 | kr.279.48 |
| 100 | kr.5.07670 | kr.507.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.11624 | kr.2,058.12 |
| 1.000 | kr.3.84318 | kr.3,843.18 |
| 1.500 | kr.3.70537 | kr.5,558.05 |
| 2.500 | kr.3.55178 | kr.8,879.45 |
| 3.500 | kr.3.46151 | kr.12,115.28 |
| 5.000 | kr.3.37431 | kr.16,871.55 |
| Unit Price without VAT: | kr.11.09000 |
|---|---|
| Unit Price with VAT: | kr.13.86250 |

