
EEE-FK1H221A | |
|---|---|
DigiKey Part Number | 10-EEE-FK1H221ATR-ND - Tape & Reel (TR) 10-EEE-FK1H221ACT-ND - Cut Tape (CT) 10-EEE-FK1H221ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H221A |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 637.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H221GL | Panasonic Industry | 912 | 10-EEE-FK1H221GLCT-ND | kr.1.12000 | Parametric Equivalent |
| EEE-FK1H221L | Panasonic Industry | 676 | 10-EEE-FK1H221LCT-ND | kr.0.98000 | Parametric Equivalent |
| EEE-FK1H221P | Panasonic Industry | 2.519 | PCE3812CT-ND | kr.0.86000 | Parametric Equivalent |
| EEE-FK1H221V | Panasonic Industry | 68 | 10-EEE-FK1H221VCT-ND | kr.1.48000 | Parametric Equivalent |
| EEE-FN1H221P | Panasonic Industry | 26 | 10-EEE-FN1H221PCT-ND | kr.0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.05000 | kr.7.05 |
| 10 | kr.4.47400 | kr.44.74 |
| 50 | kr.3.40500 | kr.170.25 |
| 100 | kr.3.06590 | kr.306.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.2.59200 | kr.777.60 |
| 600 | kr.2.38473 | kr.1,430.84 |
| 900 | kr.2.28011 | kr.2,052.10 |
| 1.500 | kr.2.16346 | kr.3,245.19 |
| 2.100 | kr.2.09488 | kr.4,399.25 |
| 3.000 | kr.2.02859 | kr.6,085.77 |
| Unit Price without VAT: | kr.7.05000 |
|---|---|
| Unit Price with VAT: | kr.8.81250 |

