22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.52Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1H220SR

DigiKey Part Number
PCE5160TR-ND - Tape & Reel (TR)
PCE5160CT-ND - Cut Tape (CT)
PCE5160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1H220SR
Description
CAP ALUM 22UF 20% 50V SMD
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.52Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1H220SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
55.25 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
85 mA @ 100 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
ESR (Equivalent Series Resistance)
1.52Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FN1H220URPanasonic Industry2.27210-EEE-FN1H220URCT-NDkr.3.36000Parametric Equivalent
EEE-FT1H220ARPanasonic Industry537PCE5022CT-NDkr.3.87000Parametric Equivalent
EMZR500ARA220ME61GChemi-Con1.433565-5151-1-NDkr.5.20000Parametric Equivalent
UCM1H220MCL1GSNichicon17.643493-14928-1-NDkr.3.30000Parametric Equivalent
In-Stock: 2.630
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.21900kr.22.19
50kr.1.64460kr.82.23
100kr.1.46260kr.146.26
500kr.1.14894kr.574.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.03069kr.1,030.69
2.000kr.0.94986kr.1,899.72
3.000kr.0.90905kr.2,727.15
5.000kr.0.86353kr.4,317.65
7.000kr.0.83678kr.5,857.46
10.000kr.0.81093kr.8,109.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750