22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1H220L

DigiKey Part Number
10-EEE-FK1H220LTR-ND - Tape & Reel (TR)
10-EEE-FK1H220LCT-ND - Cut Tape (CT)
10-EEE-FK1H220LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1H220L
Description
CAP ALUM 22UF 20% 50V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1H220L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
123.75 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
165 mA @ 100 kHz
Part Status
Active
Impedance
880 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1H220PPanasonic Industry17.318PCE3811CT-NDkr.3.23000Parametric Equivalent
50TZV22M6.3X6.1Rubycon2.3691189-1655-1-NDkr.3.36000Parametric Equivalent
EEV226M050S9GAAKEMET45.632399-17342-1-NDkr.2.60000Parametric Equivalent
EMZA500ARA220MF61GChemi-Con9.871565-EMZA500ARA220MF61GCT-NDkr.4.82000Parametric Equivalent
UUD1H220MCL1GSNichicon23.713493-2300-1-NDkr.2.85000Parametric Equivalent
In-Stock: 69
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.27600kr.22.76
50kr.1.69020kr.84.51
100kr.1.50450kr.150.45
500kr.1.18304kr.591.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.06182kr.1,061.82
2.000kr.0.97903kr.1,958.06
3.000kr.0.93722kr.2,811.66
5.000kr.0.89062kr.4,453.10
7.000kr.0.86322kr.6,042.54
10.000kr.0.83675kr.8,367.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000