100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1H101GL

DigiKey Part Number
10-EEE-FK1H101GLTR-ND - Tape & Reel (TR)
10-EEE-FK1H101GLCT-ND - Cut Tape (CT)
10-EEE-FK1H101GLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1H101GL
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1H101GL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
262.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
350 mA @ 100 kHz
Part Status
Active
Impedance
340 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1H101GPPanasonic Industry25.542PCE4323CT-NDkr.6.59000Direct
EEE-FK1H101LPanasonic Industry2.09210-EEE-FK1H101LCT-NDkr.6.40000Parametric Equivalent
EEE-FK1H101PPanasonic Industry9.917PCE3809CT-NDkr.5.64000Parametric Equivalent
EEE-FN1H101LPanasonic Industry1.54810-EEE-FN1H101LCT-NDkr.6.15000Parametric Equivalent
EEE-FN1H101PPanasonic Industry28510-EEE-FN1H101PCT-NDkr.5.96000Parametric Equivalent
In-Stock: 299
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.4.68500kr.46.85
50kr.3.57320kr.178.66
100kr.3.22070kr.322.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.56492kr.1,282.46
1.000kr.2.37693kr.2,376.93
1.500kr.2.28202kr.3,423.03
2.500kr.2.17624kr.5,440.60
3.500kr.2.11406kr.7,399.21
5.000kr.2.05400kr.10,270.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750