
EEE-FK1E471AP | |
|---|---|
DigiKey Part Number | PCE4418TR-ND - Tape & Reel (TR) PCE4418CT-ND - Cut Tape (CT) PCE4418DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E471AP |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E471AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.4.37500 | kr.43.75 |
| 50 | kr.3.32600 | kr.166.30 |
| 100 | kr.2.99310 | kr.299.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.37686 | kr.1,188.43 |
| 1.000 | kr.2.19985 | kr.2,199.85 |
| 1.500 | kr.2.11055 | kr.3,165.82 |
| 2.500 | kr.2.01092 | kr.5,027.30 |
| 3.500 | kr.1.95236 | kr.6,833.26 |
| 5.000 | kr.1.89580 | kr.9,479.00 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

