
EEE-FK1E470P | |
|---|---|
DigiKey Part Number | PCE3804TR-ND - Tape & Reel (TR) PCE3804CT-ND - Cut Tape (CT) PCE3804DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E470P |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E470P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.99100 | kr.19.91 |
| 50 | kr.1.47220 | kr.73.61 |
| 100 | kr.1.30670 | kr.130.67 |
| 500 | kr.1.02188 | kr.510.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.91474 | kr.914.74 |
| 2.000 | kr.0.84129 | kr.1,682.58 |
| 3.000 | kr.0.80421 | kr.2,412.63 |
| 5.000 | kr.0.76284 | kr.3,814.20 |
| 7.000 | kr.0.73852 | kr.5,169.64 |
| 10.000 | kr.0.71502 | kr.7,150.20 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

