
EEE-FK1E332AM | |
|---|---|
DigiKey Part Number | PCE4847TR-ND - Tape & Reel (TR) PCE4847CT-ND - Cut Tape (CT) PCE4847DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E332AM |
Description | CAP ALUM 3300UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E332AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.545 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.06 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.46000 | kr.19.46 |
| 10 | kr.13.01000 | kr.130.10 |
| 50 | kr.10.32660 | kr.516.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.9.07080 | kr.1,133.85 |
| 250 | kr.8.42004 | kr.2,105.01 |
| 375 | kr.8.09187 | kr.3,034.45 |
| 625 | kr.7.72578 | kr.4,828.61 |
| 875 | kr.7.51062 | kr.6,571.79 |
| 1.250 | kr.7.30272 | kr.9,128.40 |
| Unit Price without VAT: | kr.19.46000 |
|---|---|
| Unit Price with VAT: | kr.24.32500 |

