
EEE-FK1E330AV | |
|---|---|
DigiKey Part Number | P124686TR-ND - Tape & Reel (TR) P124686CT-ND - Cut Tape (CT) P124686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E330AV |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E330AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E330AL | Panasonic Industry | 2.435 | 10-EEE-FK1E330ALCT-ND | kr.3.93000 | Parametric Equivalent |
| EEE-FK1E330AP | Panasonic Industry | 1.685 | PCE4410CT-ND | kr.3.80000 | Parametric Equivalent |
| EEE-FK1E330P | Panasonic Industry | 9.485 | PCE3801CT-ND | kr.3.23000 | Parametric Equivalent |
| EEE-FK1V330AL | Panasonic Industry | 1.586 | 10-EEE-FK1V330ALCT-ND | kr.3.93000 | Parametric Equivalent |
| EEE-FK1V330AP | Panasonic Industry | 3.237 | PCE4423CT-ND | kr.3.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.4.99600 | kr.49.96 |
| 50 | kr.3.81920 | kr.190.96 |
| 100 | kr.3.44640 | kr.344.64 |
| 500 | kr.2.80368 | kr.1,401.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.55350 | kr.2,553.50 |
| 2.000 | kr.2.38834 | kr.4,776.68 |
| 3.000 | kr.2.30501 | kr.6,915.03 |
| 5.000 | kr.2.21211 | kr.11,060.55 |
| 7.000 | kr.2.15753 | kr.15,102.71 |
| 10.000 | kr.2.10479 | kr.21,047.90 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

