
EEE-FK1E222AM | |
|---|---|
DigiKey Part Number | PCE4846TR-ND - Tape & Reel (TR) PCE4846CT-ND - Cut Tape (CT) PCE4846DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E222AM |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E222AM Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD1E222AM | Panasonic Industry | 76 | PCE5248CT-ND | kr.16.23000 | Parametric Equivalent |
| AFK228M25P44T-F | Cornell Dubilier Knowles | 625 | 338-2176-1-ND | kr.30.94000 | Similar |
| EMVY250GRA222MLN0S | Chemi-Con | 150 | 565-EMVY250GRA222MLN0SCT-ND | kr.25.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.48000 | kr.16.48 |
| 10 | kr.10.93000 | kr.109.30 |
| 50 | kr.8.61740 | kr.430.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.7.53800 | kr.942.25 |
| 250 | kr.6.97576 | kr.1,743.94 |
| 375 | kr.6.69216 | kr.2,509.56 |
| 625 | kr.6.37590 | kr.3,984.94 |
| 875 | kr.6.19001 | kr.5,416.26 |
| 1.250 | kr.6.01037 | kr.7,512.96 |
| Unit Price without VAT: | kr.16.48000 |
|---|---|
| Unit Price with VAT: | kr.20.60000 |

